Rohm LBP-602VK2 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Luminous Intensity | 36mcd |
| Max Power Dissipation | 896mW |
| Number of Characters | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LBP-602 A/K2 |
| RoHS | Compliant |
Download the complete datasheet for Rohm LBP-602VK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.