Rohm LM-2512MUC technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 79.9 |
| Package Width (mm) | 39.9 |
| Package Height (mm) | 3.4 |
| Seated Plane Height (mm) | 3.4 |
| Pin Pitch (mm) | 2.5 |
| Mounting | Through Hole |
| Type | Panel |
| Color | Green/Red |
| Configuration | Anode Column Cathode Row |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Number of LEDs | 512 |
| Peak Wavelength | 563/635nm |
| Character Displayed | Numeric |
| Intensity | 1600/630ucd |
| Maximum Forward Current | 15mA |
| Maximum Forward Voltage | 2.8V |
| Maximum Reverse Current | 100uA |
| Cage Code | S5518 |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Rohm LM-2512MUC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.