Rohm LPM-5763MU301 technical specifications.
| Color | Green, Red, Orange |
| Display Type | Dot Matrix |
| Illumination Color | Green, Red, Orange |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm LPM-5763MU301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.