The LTR50UZPF68R0 is a 68R 1% chip resistor from Rohm, packaged in a 2010 case with a height of 0.026inch and a maximum power dissipation of 1W. It operates over a temperature range of -55°C to 155°C and is not RoHS compliant. The resistor is available in quantities of 5000 and is packaged in cut tape. It features automotive AEC-Q200 compliance.
Rohm LTR50UZPF68R0 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.098inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 68R |
| RoHS Compliant | No |
| Series | LTR |
| Tolerance | 1% |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm LTR50UZPF68R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.