The LTR50UZPJ682 is a 200V 6.8kR 5% chip resistor with a 1W power dissipation rating and a 2-terminal configuration. It is packaged in a 2010 case and is suitable for use in automotive applications due to its AEC-Q200 compliance. The resistor has a maximum operating temperature range of -55°C to 155°C and is available on tape and reel. The LTR50UZPJ682 is a fixed resistor designed for surface mount applications.
Rohm LTR50UZPJ682 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Height | 650um |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 6.8kR |
| Series | LTR |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm LTR50UZPJ682 to view detailed technical specifications.
No datasheet is available for this part.