The MCR03EZHJ000 is a 50V surface mount chip resistor with a tolerance of 5%. It operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. The resistor is available in a 0603 size code and is lead free.
Rohm MCR03EZHJ000 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR03EZHJ000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.