This is a 25.5 ohm, 1% tolerance chip resistor from Rohm, rated for 150V DC and with a maximum power dissipation of 125 milliwatts. It is packaged in a 0805 case, measuring 0.024 inch in height, 0.079 inch in length, and 0.049 inch in width. The resistor operates over a temperature range of -55°C to 155°C and is RoHS compliant. It is packaged individually in cut tape.
Rohm MCR10EZHF25R5 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 25.5R |
| RoHS Compliant | Yes |
| Series | MCR10 |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR10EZHF25R5 to view detailed technical specifications.
No datasheet is available for this part.