The Rohm MCR10EZHJ334 is a 150V 5% 330kR SMD chip resistor with a 0805 package size. It is a surface mount component with a maximum power dissipation of 125mW. The resistor is lead-free and RoHS compliant. It is available in a cut tape packaging format with a package quantity of one. The resistor has a height of 0.024inch, a length of 0.079inch, and a width of 0.049inch. It operates over a temperature range that is not specified in the provided data.
Rohm MCR10EZHJ334 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | MCR10 |
| Size Code | 0805 |
| Tolerance | 5% |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR10EZHJ334 to view detailed technical specifications.
No datasheet is available for this part.