The Rohm MCR10EZPF3303 is a 1% tolerance fixed resistor with a resistance of 330kR and a DC rated voltage of 150V. It is available in a 0805 package and is lead free. The resistor is compliant with AEC-Q200 and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in cut tape and has a maximum power dissipation of 125mW.
Rohm MCR10EZPF3303 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | MCR10 |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR10EZPF3303 to view detailed technical specifications.
No datasheet is available for this part.