The MCR18EZHF3570 is a 1206 chip resistor from Rohm with a resistance of 357 ohms and a tolerance of 1%. It has a maximum power dissipation of 250 milliwatts and is RoHS compliant. The resistor is packaged in a 1206 case with dimensions of 0.026 inch in height, 0.126 inch in length, and 0.063 inch in width. It operates over a temperature range of -55°C to 155°C.
Rohm MCR18EZHF3570 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 357R |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR18EZHF3570 to view detailed technical specifications.
No datasheet is available for this part.