
The MCR18EZHF95R3 is a 200V surface mount chip resistor from Rohm with a resistance of 95.3 ohms and a tolerance of 1%. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 250mW. This lead-free resistor is packaged in a 1206 case and is available on tape and reel. It is RoHS compliant and suitable for use in a variety of applications.
Rohm MCR18EZHF95R3 technical specifications.
| Package/Case | 1206 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 95.3R |
| RoHS Compliant | Yes |
| Series | MCR |
| Size Code | 1206 |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR18EZHF95R3 to view detailed technical specifications.
No datasheet is available for this part.