The Rohm MCR18EZPF7150 is a 200V 1% 250mW chip resistor with a 1206 case code. It is lead free and RoHS compliant. The resistor has a maximum power dissipation of 250mW and a resistance of 715 ohms. It is packaged in cut tape and is available in a single unit quantity. The resistor is part of the MCR18 series and meets the automotive AEC-Q200 standard.
Rohm MCR18EZPF7150 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 715R |
| RoHS Compliant | Yes |
| Series | MCR18 |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR18EZPF7150 to view detailed technical specifications.
No datasheet is available for this part.