Rohm MR45V256AMAZAAB technical specifications.
| Package/Case | SOP |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | FRAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Rohm MR45V256AMAZAAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
