The MSL0201RGBW1 is a surface-mount LED with a luminous intensity of 22mcd and a forward current of 20mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. This LED is available in a package quantity of 3000 and is packaged in tape and reel. It is compliant with RoHS regulations and is part of the PicoLED series.
Sign in to ask questions about the Rohm MSL0201RGBW1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MSL0201RGBW1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Forward Current | 20mA |
| Height | 0.43mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | White |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 22mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PicoLED™ |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm MSL0201RGBW1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.