Rohm MSM5118165F-60T3-K-7 technical specifications.
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Rohm MSM5118165F-60T3-K-7 to view detailed technical specifications.
No datasheet is available for this part.