
Real time clock/calender,MSM6242BGSVK,BP
Rohm MSM6242BGS-K technical specifications.
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Time Format | HH:MM:SS:hh |
| RoHS | Not Compliant |
No datasheet is available for this part.
