3x8 parallel interface,MSM82C55A-2RS BP
Rohm MSM82C55A-2RS technical specifications.
| Package/Case | HSOP |
| Height | 4.57mm |
| Length | 51.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| RoHS Compliant | No |
| Width | 13.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.