The PIC16C782-E/P microcontroller from Rohm features 16KB of FLASH memory and 22 I/Os. It operates within a temperature range of -20°C to 70°C and is packaged in a TQFP package. The device includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer, as well as support for LCD displays. It also supports serial communication interfaces including SSP, UART, and USART.
Rohm PIC16C782-E/P technical specifications.
| Package/Case | TQFP |
| Interface | SSP, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 22 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Series | Lapis |
| RoHS | Not Compliant |
No datasheet is available for this part.