
The Rohm PMR25HZPJU5L0 is a 5% tolerance, 1W power dissipation, 1210 package resistor with automotive AEC-Q200 compliance. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in cut tape and has a lead-free construction. Its dimensions are 0.126inch in length, 0.098inch in width, and 0.026inch in height.
Rohm PMR25HZPJU5L0 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 5mR |
| RoHS Compliant | Yes |
| Series | PMR |
| Tolerance | 5% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm PMR25HZPJU5L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
