MOSFET, N CH, 100V, 96A, 3-TO-220AB; Transistor Polarity: N Channel; Continuous D
Rohm PSMN016-100PS,127 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 450V |
| Input Capacitance | 600pF |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Packaging | Bulk |
| Rds On Max | 1.4R |
| RoHS | Not Compliant |
No datasheet is available for this part.