Rohm PSMN5R0-100PS,127 technical specifications.
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 950pF |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Packaging | Bulk |
| Rds On Max | 1.2R |
| RoHS | Not Compliant |
No datasheet is available for this part.