Transistors Bipolar - BJT TRANS GP BJT NPN 12V 1.5A 5PIN
Rohm QSL10TR technical specifications.
| Collector Base Voltage (VCBO) | 15V |
| Collector-emitter Voltage-Max | 12V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 400MHz |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.25W |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm QSL10TR to view detailed technical specifications.
No datasheet is available for this part.