
N-channel super junction power MOSFET supports 600 V drain-source voltage and 24 A drain current in a leaded TO-247 package. The device has typical 0.15 ohm on-resistance at 10 V gate drive and 70 nC total gate charge. It is intended for switching applications and supports a 10 V drive voltage. Tube packaging is used, and the product is Pb-free plated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm R6024ENZ4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Code | TO-247AD |
| Applications | Switching |
| Number of Terminals | 3 |
| Polarity | Nch |
| Drain-Source Voltage V_DSS | 600V |
| Drain Current I_D | 24A |
| R_DS(on) at V_GS=10 V | 0.15 typohm |
| R_DS(on) at drive voltage | 0.15 typohm |
| Total Gate Charge Q_g | 70nC |
| Power Dissipation | 245W |
| Drive Voltage | 10V |
| Reverse Recovery Time t_rr | 625 typns |
| Mounting Style | Leaded type |
| Storage Temperature Minimum | -55°C |
| Storage Temperature Maximum | 150°C |
| Package Size | 20.95 x 15.94, t=5.22mm |
| RoHS | Yes |
| Pb-free Plating | Yes |
Download the complete datasheet for Rohm R6024ENZ4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
