
N-channel super-junction power MOSFET supports high-speed switching in power-supply applications. The device is rated for 600 V drain-source voltage and 24 A drain current in a leaded TO-247 package. Typical on-resistance is 0.15 Ω at 10 V gate drive, with 45 nC total gate charge and 245 W power dissipation. Reverse recovery time is typically 510 ns, and storage temperature spans -55 °C to 150 °C. Tube packaging with 600-unit quantity is specified, and RoHS compliance is indicated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm R6024KNZ4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Code | TO-247AD |
| Applications | Power Supply |
| Number of Terminals | 3 |
| Polarity | Nch |
| Drain-Source Voltage | 600V |
| Drain Current | 24A |
| On-Resistance at VGS=10 V | 0.15 typΩ |
| On-Resistance at Drive Voltage | 0.15 typΩ |
| Total Gate Charge | 45nC |
| Power Dissipation | 245W |
| Drive Voltage | 10V |
| Reverse Recovery Time | 510 typns |
| Mounting Style | Leaded type |
| Storage Temperature Minimum | -55°C |
| Storage Temperature Maximum | 150°C |
| Package Size | 20.95 x 15.94 (t=5.22)mm |
| RoHS | Yes |
Download the complete datasheet for Rohm R6024KNZ4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
