
N-channel power MOSFET provides a 600 V drain-source rating and 25 A drain current in a TO-247 leaded package. The device uses the PrestoMOS™ high-speed reverse-recovery series and has a typical 0.14 Ω on-resistance at 15 V gate drive. Typical total gate charge is 57 nC, and typical reverse recovery time is 90 ns. The package supports tube packing, has three terminals, and uses Pb-free RoHS-compliant plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm R6025JNZ4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Code | TO-247AD |
| Applications | Motor, Inverter |
| Number of Terminals | 3 |
| Polarity | N-channel |
| Drain-Source Voltage | 600V |
| Drain Current | 25A |
| On-Resistance at VGS=15 V, Typical | 0.14Ω |
| Total Gate Charge | 57nC |
| Power Dissipation | 306W |
| Drive Voltage | 15V |
| Reverse Recovery Time, Typical | 90ns |
| Mounting Style | Leaded type |
| Storage Temperature, Minimum | -55°C |
| Storage Temperature, Maximum | 150°C |
| Package Size | 20.95 x 15.94 (t=5.22)mm |
| RoHS | Yes |
Download the complete datasheet for Rohm R6025JNZ4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
