
This device is an N-channel super junction power MOSFET in a TO-247 package. It is rated for 600 V drain-source voltage and 46 A continuous drain current. Typical on-resistance is 0.069 Ω at a 10 V drive, and typical total gate charge is 150 nC. The device is a leaded 3-terminal part with 120 W power dissipation and a storage temperature range of -55 °C to 150 °C. Supply status is obsolete.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm R6046ANZ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm R6046ANZ1 technical specifications.
| Drain-Source Voltage (Vdss) | 600V |
| Continuous Drain Current (Id) | 46.0A |
| On-Resistance Rds(on) Typ @ Vgs=10V | 0.069Ω |
| On-Resistance Rds(on) Typ @ Drive | 0.069Ω |
| Drive Voltage | 10.0V |
| Power Dissipation (Pd) | 120.0W |
| Total Gate Charge (Qg) Typ | 150.0nC |
| Package Code | TO-247AD |
| Package Size | 20.95x15.94 (t=5.22)mm |
| Number of Terminals | 3 |
| Polarity | Nch |
| Mounting Style | Leaded type |
| Storage Temperature Min | -55°C |
| Storage Temperature Max | 150°C |
| RoHS | Yes |
Download the complete datasheet for Rohm R6046ANZ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.