
This device is a 600 V N-channel power MOSFET rated for 47 A in a TO-247 package. It is intended for switching applications and is listed for power supply use. The typical on-resistance is 0.066 Ω at a 10 V gate drive, with a typical total gate charge of 145 nC. The device has a 481 W power dissipation rating, a typical reverse recovery time of 850 ns, and a storage temperature range of -55 °C to 150 °C. It is supplied in tube packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm R6047ENZ4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm R6047ENZ4 technical specifications.
| Package Code | TO-247AD |
| Applications | Power Supply |
| Number of Terminals | 3 |
| Polarity | Nch |
| Drain-Source Voltage Vdss | 600V |
| Drain Current Id | 47A |
| Rds(on) @ Vgs=10V (Typ) | 0.066Ω |
| Rds(on) @ Drive Voltage (Typ) | 0.066Ω |
| Total Gate Charge Qg | 145nC |
| Power Dissipation Pd | 481W |
| Drive Voltage | 10V |
| Reverse Recovery Time trr (Typ) | 850ns |
| Mounting Style | Leaded type |
| Storage Temperature Min | -55°C |
| Storage Temperature Max | 150°C |
| Package Size | 20.95 x 15.94 x 5.22mm |
| RoHS | Yes |
Download the complete datasheet for Rohm R6047ENZ4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.