
This N-channel power MOSFET is designed for switching applications and power supplies. It is rated for 600 V drain-source voltage and 47 A drain current in a TO-247 package. Typical on-resistance is 0.072 Ω at 10 V gate drive, with 100 nC typical total gate charge and 481 W power dissipation. The device is supplied in tube packing, is RoHS compliant, and has a storage temperature range of -55 °C to 150 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm R6047KNZ4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm R6047KNZ4 technical specifications.
| Package code | TO-247AD |
| Applications | Power Supply |
| Number of terminals | 3 |
| Polarity | Nch |
| Drain-Source Voltage VDS | 600V |
| Drain Current ID | 47A |
| RDS(on) typ at VGS=10V | 0.072Ω |
| RDS(on) typ at drive voltage | 0.072Ω |
| Total gate charge Qg | 100nC |
| Power dissipation | 481W |
| Drive voltage | 10V |
| trr typ | 700ns |
| Mounting style | Leaded type |
| Storage temperature min | -55°C |
| Storage temperature max | 150°C |
| Package size | 20.95x15.94 (t=5.22)mm |
| RoHS | Yes |
Download the complete datasheet for Rohm R6047KNZ4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.