
This N-channel power MOSFET is rated for 60 V drain-source voltage and 120 A drain current. It is supplied in a TO-263AB (D2PAK) package with nominal dimensions of 15.1 x 10.1 x 4.7 mm. Typical on-resistance is 5.1 mΩ at 4.5 V gate drive, and power dissipation is rated at 125 W. The storage temperature range is -55 to 150 °C. ROHM lists this device as not recommended for new design and identifies RS6L120BG as a replacement product.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm RJ1L12DGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RJ1L12DGN technical specifications.
| Polarity | Nch |
| Drain-Source Voltage | 60V |
| Drain Current | 120.0A |
| On-Resistance RDS(on) Typ @ 4.5V | 0.0051Ω |
| On-Resistance RDS(on) Typ @ Drive | 0.0051Ω |
| Drive Voltage | 4.5V |
| Power Dissipation | 125.0W |
| Storage Temperature Min | -55°C |
| Storage Temperature Max | 150°C |
| Package Size | 15.1x10.1 (t=4.7)mm |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead Finish | Pb-free lead plating |
Download the complete datasheet for Rohm RJ1L12DGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.