Rohm RPM972-H14E3A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Supply Voltage-Max | 3.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RPM972-H14E3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.