Rohm RR274EA-400FHTR technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Rep Pk Reverse Voltage-Max | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RR274EA-400FHTR to view detailed technical specifications.
No datasheet is available for this part.