
This N-channel power MOSFET is rated for 60 V drain-to-source voltage and 47 A drain current. It provides typical on-resistance of 9.6 mΩ at 4.5 V drive and 6.7 mΩ at 10 V drive. The device is supplied in an HSOP8 surface-mount package with eight terminals and body size of 6.0 x 5.0 x 1.1 mm. Typical total gate charge is 19.5 nC and rated power dissipation is 31 W. Storage temperature range is -55 °C to 150 °C, and the product is listed as RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm RS1L145GN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RS1L145GN technical specifications.
| Package | HSOP8 (Single,TB) |
| Package code | HSOP8 |
| Package size | 6.0 x 5.0 x 1.1mm |
| Number of terminals | 8 |
| Channel type | Nch |
| Drain-source voltage (Vdss) | 60V |
| Drain current (Id) | 47.0A |
| On-resistance (typ) @ 4.5 V | 0.0096Ω |
| On-resistance (typ) @ 10 V | 0.0067Ω |
| Drive voltage | 4.5V |
| Power dissipation | 31.0W |
| Total gate charge (typ) | 19.5nC |
| Mounting style | Surface mount |
| Storage temperature minimum | -55°C |
| Storage temperature maximum | 150°C |
| RoHS | Yes |
Download the complete datasheet for Rohm RS1L145GN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.