
This device is an N-channel power MOSFET rated for 60 V drain-source voltage and 14 A drain current. It is supplied in an SOP8 surface-mount package with eight terminals and a package size of 6.0 x 5.0 x 1.75 mm. Typical on-resistance is 6.8 mΩ at 4.5 V gate drive and 4.9 mΩ at 10 V gate drive, and typical total gate charge is 31 nC. The device is rated for 2.0 W power dissipation, supports storage from -55 °C to 150 °C, and is marked RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm RS3L140GN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm RS3L140GN technical specifications.
| Polarity | Nch |
| Drain-Source Voltage | 60V |
| Drain Current | 14.0A |
| On-Resistance Typ @ VGS=4.5V | 0.0068Ω |
| On-Resistance Typ @ VGS=10V | 0.0049Ω |
| Drive Voltage | 4.5V |
| Power Dissipation | 2.0W |
| Total Gate Charge | 31.0nC |
| Mounting Style | Surface mount |
| Package Size | 6.0 x 5.0 x 1.75mm |
| Number of Terminals | 8 |
| Storage Temperature Min | -55°C |
| Storage Temperature Max | 150°C |
| RoHS | Yes |
Download the complete datasheet for Rohm RS3L140GN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.