
The PicoLED White LED from Rohm features a luminous intensity of 150mcd and a forward current of 5mA. It is packaged in a surface mount configuration and is compliant with RoHS regulations. The LED is available in a quantity of 5000 units per package, packaged in cut tape. The PicoLED White LED is part of the PicoLED series and is suitable for use in a variety of applications.
Sign in to ask questions about the Rohm SCMP13WBC8W1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SCMP13WBC8W1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Forward Current | 5mA |
| Height | 0.25mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | White |
| Lens Style | Square, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 150mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoLED™ |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SCMP13WBC8W1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
