The SIM-22ST infrared LED from Rohm features a circular lens style and is designed for through hole mounting. It has a forward current rating of 50mA and an output power of 80mW. The device is compliant with RoHS regulations and is available in bulk packaging with 2000 units per package.
Rohm SIM-22ST technical specifications.
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Output Power | 80mW |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 950nm |
| RoHS | Compliant |
No datasheet is available for this part.