Sign in to ask questions about the Rohm SIM-22STF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SIM-22STF technical specifications.
| Package/Case | Radial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Side View |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Viewing Angle | 60° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SIM-22STF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
