
This 5mm red LED is a through hole mount device with a luminous intensity of 220mcd and a wavelength of 660nm. It is packaged in a radial package and is compliant with ROHS regulations. The LED is available in quantities of 1000 and is suitable for use in a variety of applications.
Rohm SLA-570LT3F technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Height | 8.95mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Circular, Clear |
| Luminous Intensity | 220mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 660nm |
| RoHS | Compliant |
No datasheet is available for this part.