
The SLA-580LT3F is a 5mm red LED with a luminous intensity of 470mcd. It is packaged in a radial case and is available in quantities of 1000. The LED is lead free and RoHS compliant, making it suitable for use in a variety of applications. The SLA-580LT3F has a viewing angle of 12° and emits light at a wavelength of 660nm.
Rohm SLA-580LT3F technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Height | 8.8mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Round, Diffused, Colorless, Circular, Clear |
| Luminous Intensity | 470mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 12° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLA-580LT3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
