Rohm SLA-580MT3F technical specifications.
| Package/Case | Radial |
| Color | Green, Yellow |
| Diameter | 5mm |
| Height | 8.7mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Style | Round, Diffused, Colored, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 470mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 12° |
| Wavelength | 563nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLA-580MT3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.