Rohm SLB-24MG3F technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 10mA |
| Height | 6.4mm |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SLB-24 |
| Viewing Angle | 150° |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm SLB-24MG3F to view detailed technical specifications.
No datasheet is available for this part.