
The EXCELED™ LED is a green dome LED with a luminous intensity of 150mcd and a forward current of 20mA. It is available in a radial package with a through hole mount and operates within a temperature range of -30°C to 85°C. This LED is RoHS compliant and is packaged in a bulk quantity of 2000.
Rohm SLI-343M8G3F technical specifications.
| Package/Case | Radial |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 5.4mm |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Tinted, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXCELED™ |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLI-343M8G3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
