Sign in to ask questions about the Rohm SLI-343YC3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SLI-343YC3F technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Diameter | 3.1mm |
| Forward Current | 20mA |
| Height | 5.6mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Style | Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Clear |
| Luminous Intensity | 350mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLI-343 |
| Viewing Angle | 40° |
| Wavelength | 591nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLI-343YC3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
