
This yellow LED features a luminous intensity of 200mcd and a viewing angle of 40°. It is available in a radial package with a height of 5.6mm and is designed for through hole mounting. The LED is RoHS compliant and packaged in bulk quantities of 2000 per reel.
Checking distributor stock and pricing after the page loads.
Rohm SLI-343YC3FW technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 5.6mm |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Transparency | Clear |
| Luminous Intensity | 200mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLI-343 |
| Viewing Angle | 40° |
| RoHS | Compliant |
No datasheet is available for this part.
