Single Color LED, Yellow, Transparent, T-1, 3.1mm,
Checking distributor stock and pricing after the page loads.
Rohm SLI-343YC3FWT technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 350mcd |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 587nm |
| RoHS | Compliant |
No datasheet is available for this part.