
This is a standard LED with a yellow illumination color, luminous intensity of 350mcd, and a viewing angle of 40°. It is packaged in a radial package with a through hole mount. The LED is available in a quantity of 2000 per reel and is compliant with ROHS regulations. The LED is not radiation hardened and has a yellow color with a diffused, colored, and circular lens style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm SLI-343YCT32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SLI-343YCT32 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 5.6mm |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 350mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLI-343 |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLI-343YCT32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
