LED, 5MM, HB YELLOW; Bulb Size: 5mm / T1 3/4; LED Colour: Yellow; Luminous Intensity: 1000mcd; Viewing Angle: 40°; ...
Rohm SLI-560YT3FXN technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 1cd |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 591nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLI-560YT3FXN to view detailed technical specifications.
No datasheet is available for this part.