Single Color LED, Red, Colorless Transparent, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Rohm SLI-570U2T3F technical specifications.
| Color | Red |
| Lens Style | Diffused, Colorless, Circular |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLI-570U2T3F to view detailed technical specifications.
No datasheet is available for this part.