LED, 5MM, HB RED; Bulb Size: 5mm / T1 3/4; LED Colour: Red; Luminous Intensity: 3000mcd; Viewing Angle: 25°; Forward...
Rohm SLI-570UT3FXR technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 3cd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLI-570UT3FXR to view detailed technical specifications.
No datasheet is available for this part.