
This orange LED has a luminous intensity of 16 millicandela and a viewing angle of 35 degrees. It can handle a forward current of 10 milliamperes and operates within a temperature range of -25°C to 85°C. The LED is packaged in a radial case and is available in quantities of 2000. It is lead-free and RoHS compliant.
Rohm SLR-322DC3F technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Forward Current | 10mA |
| Height | 5.4mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Orange |
| Lens Size | 3.1mm |
| Lens Style | Round, Domed, Flat, Diffused, Colored, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| Wavelength | 610nm |
| RoHS | Compliant |
No datasheet is available for this part.