This red LED has a luminous intensity of 10mcd and a viewing angle of 50°. It is available in a radial package with a height of 5.4mm and is designed for through hole mount. The LED is lead free and RoHS compliant, making it suitable for a variety of applications.
Rohm SLR-322VR3F technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 5.4mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Flat, Diffused, Colored, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 650nm |
| RoHS | Compliant |
No datasheet is available for this part.